18-position, 1-row female receptacle connector with a 2.54mm pitch. Features a straight orientation and crimp termination for female socket contacts. Rated for 3A current and operates within a temperature range of -55°C to 105°C. This low halogen, lead-free component has a black insulator and locking mechanism, suitable for free-hanging, cable mounting applications.
Molex 90156-0158 technical specifications.
| Package/Case | 0158 |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 46.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90156-0158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.