Molex 90160-0160 technical specifications.
| Contact Gender | Female |
| Depth | 15.24mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 80.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90160 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 90160-0160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.