Molex 90170-0016 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Ways | 6 |
| Package Quantity | 9100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 90170 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90170-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.