Molex 90170-0040 technical specifications.
| Package/Case | 052 |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| Number of Ways | 40 |
| Package Quantity | 5880 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 90170 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90170-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.