Molex 902980011 technical specifications.
| Body Orientation | Right Angle |
| Number of Contacts | 11 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 902980011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.