Molex 90306-0001 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 5 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 90306-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.