Board connector featuring a 1.27mm pitch and 6 positions across 1 row. This male, straight header offers a 250V voltage rating and a 1.2A current rating. Constructed with a black polyester insulator and brass, tin-plated contacts, it supports through-hole mounting and has a solder terminal. The component operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated and RoHS compliant.
Molex 90325-0006 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 5.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.32mm |
| Material | Polyester |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.35mm |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-0006 to view detailed technical specifications.
No datasheet is available for this part.