1.27mm pitch male header connector with 14 contacts in a single row, featuring a straight, through-hole solder termination. This black polyester insulator component offers a 1.2A current rating and 250V voltage rating, operating between -25°C and 105°C. It is RoHS compliant and UL94 V-0 flammability rated, designed for board-to-board applications.
Molex 90325-0014 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 16.51mm |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-0014 to view detailed technical specifications.
No datasheet is available for this part.