6-position, 1-row male header with 1.27mm pitch, featuring gold-plated brass blade pin contacts for 1.2A current rating and 250V voltage rating. This right-angle, through-hole mount connector offers a low-profile design with PCB pegs, a black housing, and a solder termination. Operating within a -40°C to 105°C temperature range, this RoHS-compliant component is lead-free.
Molex 90325-3006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Depth | 5.98mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.