
Vertical board connector featuring 12 male blade pin contacts arranged in 2 rows with a 1.27mm pitch. This straight receptacle offers a 1.2A current rating and 250V voltage rating, with gold-plated brass contacts for reliable connectivity. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C and includes a locking mechanism. The black insulator housing ensures durability and compliance with RoHS standards.
Molex 90325-3012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
