
Vertical, through-hole mount 1.27mm pitch header with 26 circuits and 26 male blade pin contacts. Features brass contacts with gold plating, a 3.3mm contact post length, and a 1.2A current rating. Operates within a temperature range of -40°C to 105°C and has a 250V voltage rating. The black housing is lead-free and RoHS compliant.
Molex 90325-3026 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.