
20-contact, 2-row male header with a 1.27mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination and gold-plated brass blade pin contacts. Rated for 1.2A current and 250V voltage, operating between -40°C and 105°C. Includes a black insulator and is RoHS compliant.
Molex 90325-7020 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-7020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.