
Vertical, low-profile male header for PCB mounting, featuring 26 circuits and a 1.27mm pitch. Blade pin contacts made of brass with gold plating offer a 1.2A current rating and 250V voltage rating. Operating temperature range is -40°C to 105°C. Through-hole termination with PCB pegs ensures secure mounting. Black housing, lead-free, and RoHS compliant.
Molex 90325-7026 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-7026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.