
8-position, 1.27mm pitch shrouded header with straight, through-hole mounting. Features brass male contacts with tin plating and a 3.3mm contact post length. Rated for 1.2A current and 250V voltage, with a PBT insulation material and black housing. Operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated.
Molex 90325-9008 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Shape | Rectangular |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-9008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.