Molex 90325-9020 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-9020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.