
26-position, 2-row female receptacle connector with 1.27mm pitch, designed for cable mounting with IDC termination. Features a 1.2A current rating and 250V voltage rating, constructed from white polyester housing with bronze, tin-plated contacts. Operates within a -40°C to 105°C temperature range, is RoHS compliant, and has a UL94 V-0 flammability rating.
Molex 90327-0326 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.052911oz |
| Width | 31.75mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
