Molex 90327-0355 technical specifications.
| Package/Case | 0355 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.