Molex 90327-0356 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | IDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.