Molex 90327-0368 technical specifications.
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.