Molex 90327-0370 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.