4-position, 2-row right-angle IDC receptacle connector with a 1.27mm pitch. Features gold-plated bronze contacts and a white housing, rated for 250V and 1.2A. Designed for cable mounting with IDC termination, accommodating 26-28AWG ribbon wire. Operates within a -40°C to 105°C temperature range and is RoHS compliant.
Molex 90327-3304 technical specifications.
| Color | White |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-3304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
