The Molex 903270316 is a 16-contact RCP IDC connector with a terminal pitch of 1.27mm and 2 rows. It features IDT termination and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum current rating of 1.2A per contact and a maximum voltage rating of 250V.
Molex 903270316 technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 903270316 to view detailed technical specifications.
No datasheet is available for this part.