The Molex 903273318 is an 18-contact RCP IDC connector with a terminal pitch of 1.27mm. It has a maximum voltage rating of 250V and a maximum current rating of 1.2A per contact. The connector operates within a temperature range of -40 to 105°C and features a straight body orientation. It is designed for cable mount applications and is part of the Picoflex Tradename series.
Molex 903273318 technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 903273318 to view detailed technical specifications.
No datasheet is available for this part.