This 10-contact female rectangular connector features a 2.54mm pitch and gold contact plating. It is not compliant with glow wire standards. The connector is not radiation hardened and has an IDT termination. It has 2 rows of 10 contacts and is manufactured by Molex.
Molex 903275310 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 903275310 to view detailed technical specifications.
No datasheet is available for this part.