
This unshrouded header features 34 contacts with a terminal pitch of 2.54mm and a right angle body orientation. It is designed for through hole mounting and has a product length of 43.18mm, depth of 12.7mm, and height of 6.18mm. The header is suitable for use in applications where a high-density connection is required.
Molex 904785012 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 6.18 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 904785012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.