The 905004008 is an FFC/FPC connector with 8 SKT contacts, a 2.54mm pitch, and a right-angle body orientation. It is designed for through-hole mounting and can operate between -40°C and 85°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 250V. It is suitable for use in applications where a flexible flat cable or flexible printed circuit is required.
Molex 905004008 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 905004008 to view detailed technical specifications.
No datasheet is available for this part.