2.54mm pitch, 26-position, 2-row male header with straight, through-hole termination. Features brass contacts with gold plating, a 1A current rating, and a 250V voltage rating. Operates within a -25°C to 85°C temperature range. Housing is black, and the component includes an ejector lever.
Molex 90571-1261 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 52.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90571 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90571-1261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.