Molex 90571-1409 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Rows | 2 |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 90571 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 90571-1409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.