This 20-position 2-row shrouded header features a 2.54mm pitch and is rated for 250V and 1A. It is available in a packaging quantity of 392 units per tray. The header is made from brass with an unplated gold contact plating and is not radiation hardened. It is compliant with RoHS regulations.
Molex 90572-1201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated, Gold |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90572 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90572-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.