Molex 90572-1261 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90572 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90572-1261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
