This **board-to-board connector receptacle** features a 0.1-inch pitch and 0.05-inch row spacing, accommodating 4 contacts across 2 straight rows. Designed for through-hole and press-fit mounting, it offers a 1.2A current rating and 250V voltage rating. Contacts are constructed from tin-plated bronze, and the white insulator housing is lead-free and RoHS compliant. Operating temperature range is -40°C to 105°C, with a maximum wire gauge of 28AWG.
Molex 90584-1304 technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Picoflex® 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.