6-circuit, low-profile rectangular connector receptacle with a 1.27mm pitch. Features straight, through-hole mounting and a 2-row configuration with 6 contacts. Rated for 1.2A current and 250V voltage, with bronze contacts and tin plating. Operates within a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Molex 90584-1306 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3456 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.