
8-circuit, 2-row female receptacle connector with a 1.27mm pitch. Features straight, through-hole termination with a press-fit mounting option. Contacts are bronze with tin plating, rated for 1.2A and 250V. Operates within a temperature range of -40°C to 105°C. White insulator housing, lead-free, and RoHS compliant.
Molex 90584-1308 technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1344 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
