10-position, 2-row, straight receptacle header with 1.27mm lead pitch and 0.05-inch pitch. Features female bronze contacts with tin plating, rated for 1.2A and 250V. Operates from -40°C to 105°C, with a UL94 V-0 flammability rating. Supports through-hole, press-fit, and cable mounting, accommodating 26-28AWG wire. RoHS compliant and lead-free.
Molex 90584-1310 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Picoflex® 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
