Molex 90584-1322 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 0.057038oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.