Molex 90584-2310 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 2142 |
| Packaging | Rail/Tube |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-2310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.