Molex 90635-0142 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Package Quantity | 2340 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90635 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-0142 to view detailed technical specifications.
No datasheet is available for this part.