
This 16-position, 2-row IDC receptacle connector features a contact material of bronze and a gold plating. It has a current rating of 1A and a voltage rating of 250V AC. The connector is packaged in a tray with 1560 units per package. It is compliant with RoHS regulations but does not meet glow wire compliance standards.
Molex 90635-1163 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.