
34-position, 2-row wire-to-board receptacle connector with 2.54mm pitch. Features IDC termination, 2.5A contact current rating, and gold-plated bronze/copper alloy contacts. Operates within a -25°C to 85°C temperature range and supports up to 250V AC/DC. Housing is black with UL94 V-0 flammability rating.
Molex 90635-1342 technical specifications.
| Color | Black |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 47.78mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1520 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90635 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.