Molex 90635-1403 technical specifications.
| Contact Material | Gold |
| Contact Plating | Tin |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.