Molex 90635-1602 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 45 |
| Number of Rows | 2 |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.