64-position, 2-row rectangular connector with 0.1-inch pitch and row spacing. Features female socket contacts made of gold-plated bronze, rated for 1A current and 250V AC voltage. Designed for IDC termination of 26-28AWG ribbon wire, with a black housing and free-hanging mount. RoHS compliant and lead-free.
Molex 90635-3642 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | QF 50™ 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-3642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.