
20-position, 2-row wire-to-board connector with a 2.54mm pitch. Features straight orientation and through-hole mounting for male headers. Offers a 2.5A current rating and 250V AC voltage rating. Constructed with brass, copper, or copper alloy contacts with gold plating. Rated UL94 V-0 for flammability and operates within a -25°C to 85°C temperature range.
Molex 90663-1202 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90663 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
