
34-circuit, 2-row, straight male header with 2.54mm pitch. Features brass and copper contacts with 0.76µm gold plating, rated for 2.5A and 250V AC/DC. Black, UL94 V-0 flammability rated housing with through-hole termination. Operating temperature range of -25°C to 85°C.
Molex 90663-1342 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 62.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90663 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.