
This male header connector features a 2.54mm pitch and a straight, through-hole mounting orientation. It offers 40 circuits with brass and copper contacts plated in gold, supporting a 2.5A current rating and a maximum operating temperature of 85°C. The component is UL94 V-0 flammability rated and RoHS compliant, with AC and DC voltage ratings of 250V and 250.25kV respectively.
Molex 90663-1402 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90663 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
