
50-contact, 2-row male header connector with a 2.54mm pitch and straight orientation. Features brass contacts with gold plating, a 2.5A current rating, and a maximum operating temperature of 85°C. Designed for through-hole mounting with solder termination, this receptacle offers a 250V AC voltage rating and a 250.25kV DC voltage rating. The black housing has a length of 86.96mm and a depth of 8.5mm.
Molex 90663-1501 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 8.5mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 86.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90663 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.