50-circuit, 2-row male header with 2.54mm pitch, designed for through-hole termination. Features brass, copper, or copper alloy contacts with gold plating, rated for 2.5A current and 250V voltage. Operating temperature range from -25°C to 85°C, with a UL94 V-0 flammability rating. This RoHS compliant component offers 300 mating cycles and is packaged in trays.
Molex 90663-1502 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90663 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.