26-position, 2-row right-angle ejector header connector with 2.54mm pitch. Features brass contacts with unplated and gold plating options, rated for 2.5A current and 250V AC/250.25kV DC voltage. Through-hole mounting with solder termination. Operating temperature range of -25°C to 85°C. RoHS compliant, black housing, supplied in trays of 336 units.
Molex 90663-3261 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated, Gold |
| Current Rating | 2.5A |
| Depth | 26.6mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 52.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90663 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-3261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.