Molex 90779-3008 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 90779 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90779-3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
