Molex 90779-3013 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90779-3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.